Similar
Similar
Similar

MJE13005 SL PBFREE | |
|---|---|
DigiKey Part Number | 1514-MJE13005SLPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MJE13005 SL PBFREE |
Description | TRANS NPN 400V 4A TO-220-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJ103A,127 | WeEn Semiconductors | 0 | BUJ103A,127-ND | 0,32145 € | Similar |
| BUL38D | STMicroelectronics | 949 | 497-2581-5-ND | 1,69000 € | Similar |
| BUL49D | STMicroelectronics | 203 | 497-BUL49D-ND | 1,04000 € | Similar |
| BUL742C | STMicroelectronics | 568 | 497-7208-5-ND | 1,66000 € | Similar |
| BUT11A | onsemi | 0 | BUT11AOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,80800 € | 90,40 € |
| Unit Price without VAT: | 1,80800 € |
|---|---|
| Unit Price with VAT: | 2,15152 € |





