


MJ11013 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MJ11013PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MJ11013 PBFREE |
Description | 30A 90V TH TRANSISTOR-BIPOLAR PO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 90 V 30 A 4MHz 200 W Through Hole TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 200mA, 20A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 20A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,64490 € | 764,49 € |
| Unit Price without VAT: | 7,64490 € |
|---|---|
| Unit Price with VAT: | 9,09743 € |

