Bipolar (BJT) Transistor Array Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD984

DigiKey Part Number
MD984-ND
Manufacturer
Manufacturer Product Number
MD984
Description
TRANSISTOR DUAL TO78
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Through Hole TO-78-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
-
Current - Collector (Ic) (Max)
-
Voltage - Collector Emitter Breakdown (Max)
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.