Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 260MHz Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD8003

DigiKey Part Number
MD8003-ND
Manufacturer
Manufacturer Product Number
MD8003
Description
TRANS 2NPN 60V 30MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 260MHz Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Manufacturer
Central Semiconductor Corp
Frequency - Transition
260MHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-78-6 Metal Can
Transistor Type
2 NPN (Dual)
Supplier Device Package
TO-78-6
Current - Collector (Ic) (Max)
30mA
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.