
MCR22-6 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MCR22-6TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MCR22-6 TIN/LEAD |
Description | SCR 400V 1.5A TO-92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92-3 |
Category | Current - On State (It (RMS)) (Max) 1.5 A |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 5 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 15A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36577 € | 914,42 € |
| Unit Price without VAT: | 0,36577 € |
|---|---|
| Unit Price with VAT: | 0,43527 € |

