
D40K2 PBFREE | |
|---|---|
DigiKey Part Number | 1514-D40K2PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | D40K2 PBFREE |
Description | 2A 50V TH TRANSISTOR-BIPOLAR POW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 50 V 2 A 75MHz 1.67 W Through Hole TO-202 |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 200mA, 5V |
Packaging Tube | Power - Max 1.67 W |
Part Status Active | Frequency - Transition 75MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-202 Long Tab |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3mA, 1.5A | Supplier Device Package TO-202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,97963 € | 692,87 € |
| Unit Price without VAT: | 1,97963 € |
|---|---|
| Unit Price with VAT: | 2,35576 € |

