
CZTUX87 TR | |
|---|---|
DigiKey Part Number | CZTUX87TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZTUX87 TR |
Description | TRANS NPN 450V 0.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 500 mA 20MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 20mA, 200mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 40mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |

