
CZTA28 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CZTA28TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZTA28 TR TIN/LEAD |
Description | 500MA 80V SMD TRANSISTOR-SMALL S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 500 mA 125MHz 2 W Surface Mount SOT-223 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 10mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 500nA |

