
CZTA14 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZTA14BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CZTA14 BK PBFREE |
Description | TRANS NPN DARL 30V 0.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Packaging Bulk | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |

