Similar
Similar

CZT853 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT853TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZT853 TR PBFREE |
Description | 100V 6A 3W SMD TRANSISTOR-BIPOLA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 200MHz 350 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 340mV @ 500mA, 5A | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT853TA | Diodes Incorporated | 66.861 | FZT853CT-ND | 1,34000 € | Similar |
| ZX5T853GTA | Diodes Incorporated | 1.377 | ZX5T853GCT-ND | 1,44000 € | Similar |
| ZXTN2011GTA | Diodes Incorporated | 9.745 | ZXTN2011GCT-ND | 1,37000 € | Similar |


