Similar

CZT5551E TR | |
|---|---|
DigiKey Part Number | CZT5551ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZT5551E TR |
Description | TRANS NPN 220V 0.6A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 220 V 600 mA 300MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 220 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |


