CZT3904 BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 73.907
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 423
Unit Price: 0,99000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZT3904 BK PBFREE

DigiKey Part Number
1514-CZT3904BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CZT3904 BK PBFREE
Description
TRANS NPN 40V 0.2A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZT3904T1Gonsemi73.907PZT3904T1GOSCT-ND0,52000 €Similar
SPZT3904T1Gonsemi423SPZT3904T1GOSCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types