
CZT2000 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT2000TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZT2000 TR PBFREE |
Description | 600MA 200V SMD TRANSISTOR-SMALL |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 600 mA 2 W Surface Mount SOT-223 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 100µA, 160mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 160mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |

