Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 4MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZT122 TR PBFREE

DigiKey Part Number
1514-CZT122TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZT122 TR PBFREE
Description
5A 100V SMD TRANSISTOR-BIPOLAR P
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 4MHz 2 W Surface Mount SOT-223
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
200µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Packaging
Tape & Reel (TR)
Power - Max
2 W
Part Status
Active
Frequency - Transition
4MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
2V @ 12mA, 3A
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37684 €753,68 €
Unit Price without VAT:0,37684 €
Unit Price with VAT:0,44844 €