
CZ5388D BK | |
|---|---|
DigiKey Part Number | CZ5388DBK-ND |
Manufacturer | |
Manufacturer Product Number | CZ5388D BK |
Description | DIODE ZENER 200V 5W DO201 |
Customer Reference | |
Detailed Description | Zener Diode 200 V 5 W ±1% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 480 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 152 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-201 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5388BG | onsemi | 1.580 | 1N5388BGOS-ND | 0,62000 € | Similar |


