Direct

CZ5387B BK | |
|---|---|
DigiKey Part Number | CZ5387BBK-ND |
Manufacturer | |
Manufacturer Product Number | CZ5387B BK |
Description | DIODE ZENER 190V 5W DO201 |
Customer Reference | |
Detailed Description | Zener Diode 190 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 144 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |


