
CZ5375B BK | |
|---|---|
DigiKey Part Number | CZ5375BBK-ND |
Manufacturer | |
Manufacturer Product Number | CZ5375B BK |
Description | DIODE ZENER 82V 5W DO201 |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 65 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 62 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-201 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5375BG | onsemi | 2.650 | 1N5375BGOS-ND | 0,61000 € | Direct |


