CZ5359B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5.445
Unit Price: 1,42000 €
Datasheet
Zener Diode 24 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5359B BK PBFREE

DigiKey Part Number
1514-CZ5359BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CZ5359B BK PBFREE
Description
DIODE ZENER 24V 5W DO201
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Bulk
Operating Temperature
-60°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZ5359B TR PBFREECentral Semiconductor Corp5.4451514-CZ5359BTRPBFREECT-ND1,42000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,39488 €789,76 €
Unit Price without VAT:0,39488 €
Unit Price with VAT:0,46991 €