Zener Diode 22 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5358B TR PBFREE

DigiKey Part Number
1514-CZ5358BTRPBFREETR-ND - Tape & Reel (TR)
1514-CZ5358BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CZ5358B TR PBFREE
Description
DIODE ZENER 22V 5W DO201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,91400 €9,14 €
1000,60980 €60,98 €
5000,47916 €239,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,41919 €586,87 €
2.8000,38668 €1.082,70 €
4.2000,37012 €1.554,50 €
7.0000,35151 €2.460,57 €
9.8000,34050 €3.336,90 €
14.0000,32979 €4.617,06 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €