Parametric Equivalent

CZ5351B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CZ5351BTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZ5351B TR TIN/LEAD |
Description | 14V 5W TH DIODE-ZENER SINGLE: PO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Through Hole DO-201 |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-201 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZ5351B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CZ5351BBKTIN/LEAD-ND | 0,43287 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,33788 € | 946,06 € |
| Unit Price without VAT: | 0,33788 € |
|---|---|
| Unit Price with VAT: | 0,40208 € |


