Parametric Equivalent
Parametric Equivalent

CZ5348B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5348BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CZ5348B BK PBFREE |
Description | DIODE ZENER 11V 5W DO201 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZ5348B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CZ5348BBKTIN/LEAD-ND | 0,43287 € | Parametric Equivalent |
| CZ5348B TR PBFREE | Central Semiconductor Corp | 858 | 1514-CZ5348BTRPBFREECT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37200 € | 744,00 € |
| Unit Price without VAT: | 0,37200 € |
|---|---|
| Unit Price with VAT: | 0,44268 € |


