
CZ5341B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5341BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CZ5341B BK PBFREE |
Description | DIODE ZENER 6.2V 5W DO201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39449 € | 788,98 € |
| Unit Price without VAT: | 0,39449 € |
|---|---|
| Unit Price with VAT: | 0,46944 € |

