CXT5551HC TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1.734
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 32.929
Unit Price: 0,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20942 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.480
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19073 €
Datasheet
Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 1.2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXT5551HC TR PBFREE

DigiKey Part Number
1514-CXT5551HCTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXT5551HC TR PBFREE
Description
160V 1A 1.2W SMD TRANSISTOR-SMAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 1.2 W Surface Mount SOT-89
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Power - Max
1.2 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
160 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
150mV @ 1mA, 10mA
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC3648S-TD-Eonsemi1.7342SC3648S-TD-EOSCT-ND0,76000 €Similar
2SC3648T-TD-Eonsemi32.9292SC3648T-TD-EOSCT-ND0,74000 €Similar
FCX495TADiodes Incorporated0FCX495CT-ND0,65000 €Similar
FCX495TCDiodes Incorporated0FCX495TC-ND0,20942 €Similar
PBHV8115X,115Nexperia USA Inc.01727-2367-1-ND0,00000 €Similar
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
6.0000,11443 €686,58 €
Unit Price without VAT:0,11443 €
Unit Price with VAT:0,13617 €