
CXT3150 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT3150TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXT3150 TR PBFREE |
Description | 25V 5A 1.2W SMD TRANSISTOR-BIPOL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 150MHz 1.2 W Surface Mount SOT-89 |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 1.2 W |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 4A | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30618 € | 612,36 € |
| Unit Price without VAT: | 0,30618 € |
|---|---|
| Unit Price with VAT: | 0,36435 € |

