
CXDM1002N TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXDM1002NTRPBFREETR-ND - Tape & Reel (TR) 1514-CXDM1002NTRPBFREECT-ND - Cut Tape (CT) 1514-CXDM1002NTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXDM1002N TR PBFREE |
Description | MOSFET N-CH 100V 2A SOT-89 |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 1.2W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | CXDM1002N TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85400 € | 8,54 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,44720 € | 223,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40792 € | 407,92 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

