CWDM305PD TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 112.851
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 122
Unit Price: 1,44000 €
Datasheet
Mosfet Array 30V 5.3A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWDM305PD TR13 PBFREE

DigiKey Part Number
1514-CWDM305PDTR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWDM305PD TR13 PBFREE
Description
MOSFET 2P-CH 30V 5.3A 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5.3A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.3A
Rds On (Max) @ Id, Vgs
72mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25992 €649,80 €
5.0000,23983 €1.199,15 €
7.5000,22960 €1.722,00 €
12.5000,22563 €2.820,38 €
Manufacturers Standard Package
Unit Price without VAT:0,25992 €
Unit Price with VAT:0,30930 €