
CWDM3011P TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CWDM3011PTR13PBFREETR-ND - Tape & Reel (TR) 1514-CWDM3011PTR13PBFREECT-ND - Cut Tape (CT) 1514-CWDM3011PTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWDM3011P TR13 PBFREE |
Description | MOSFET P-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 8 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 $ | 1,41 $ |
| 10 | 0,88500 $ | 8,85 $ |
| 100 | 0,58500 $ | 58,50 $ |
| 500 | 0,45610 $ | 228,05 $ |
| 1.000 | 0,41460 $ | 414,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36966 $ | 924,15 $ |
| 5.000 | 0,34189 $ | 1.709,45 $ |
| 7.500 | 0,32774 $ | 2.458,05 $ |
| 12.500 | 0,31185 $ | 3.898,12 $ |
| 17.500 | 0,30244 $ | 5.292,70 $ |
| 25.000 | 0,29375 $ | 7.343,75 $ |
| Unit Price without VAT: | 1,41000 $ |
|---|---|
| Unit Price with VAT: | 1,67790 $ |


