
CUD10-04 TR13 | |
|---|---|
DigiKey Part Number | CUD10-04TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CUD10-04 TR13 |
Description | DIODE STANDARD 400V 10A DPAK |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 62pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURD1060 | SMC Diode Solutions | 0 | 1655-SDURD1060CT-ND | 0,84000 € | Similar |


