
CTLZ5V6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLZ5V6TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLZ5V6 TR PBFREE |
Description | 5.6V 100MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 100 mW ±5.45% Surface Mount TLM2D3D6 |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.45% | Supplier Device Package TLM2D3D6 |
Power - Max 100 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11125 € | 890,00 € |
| Unit Price without VAT: | 0,11125 € |
|---|---|
| Unit Price with VAT: | 0,13239 € |

