
CTLZ4V7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLZ4V7TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLZ4V7 TR PBFREE |
Description | 4.7V 100MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 100 mW ±6.15% Surface Mount TLM2D3D6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.15% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TLM2D3D6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12475 € | 998,00 € |
| 16.000 | 0,11539 € | 1.846,24 € |
| 24.000 | 0,11063 € | 2.655,12 € |
| 40.000 | 0,10624 € | 4.249,60 € |
| Unit Price without VAT: | 0,12475 € |
|---|---|
| Unit Price with VAT: | 0,14845 € |

