
CTLT8099-M322S TR | |
|---|---|
DigiKey Part Number | CTLT8099-M322STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLT8099-M322S TR |
Description | TRANS NPN 80V 0.5A TLM322 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 150MHz 1.45 W Surface Mount TLM322 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 1.45 W |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-TDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package TLM322 |

