
CTLSH1-50M832DS TR | |
|---|---|
DigiKey Part Number | CTLSH1-50M832DSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLSH1-50M832DS TR |
Description | DIODE SCHOTTKY 50V 1A TLM832DS |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount TLM832DS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TLM832DS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |

