
CTLSH1-50M832DS BK | |
|---|---|
DigiKey Part Number | CTLSH1-50M832DSBK-ND |
Manufacturer | |
Manufacturer Product Number | CTLSH1-50M832DS BK |
Description | DIODE SCHOTTKY 50V 1A TLM832DS |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount TLM832DS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TLM832DS | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

