
CTLSH05-40M621 TR | |
|---|---|
DigiKey Part Number | CTLSH05-40M621TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLSH05-40M621 TR |
Description | DIODE SCHOTTKY 40V 500MA TLM621 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TLM621 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TLM621 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA | Base Product Number |

