Diode 30 V 100mA Surface Mount TLM2D3D6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLSH01-30L TR PBFREE

DigiKey Part Number
1514-CTLSH01-30LTRPBFREETR-ND - Tape & Reel (TR)
1514-CTLSH01-30LTRPBFREECT-ND - Cut Tape (CT)
1514-CTLSH01-30LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTLSH01-30L TR PBFREE
Description
DIODE SCHOTTK 30V 100MA TLM2D3D6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount TLM2D3D6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
7 µA @ 10 V
Capacitance @ Vr, F
7pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TLM2D3D6
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98.992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22300 €22,30 €
5000,16850 €84,25 €
1.0000,15092 €150,92 €
2.0000,13611 €272,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,11315 €905,20 €
16.0000,10433 €1.669,28 €
24.0000,09983 €2.395,92 €
40.0000,09478 €3.791,20 €
56.0000,09179 €5.140,24 €
80.0000,08889 €7.111,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €