
CTLSH01-30 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLSH01-30TRPBFREETR-ND - Tape & Reel (TR) 1514-CTLSH01-30TRPBFREECT-ND - Cut Tape (CT) 1514-CTLSH01-30TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTLSH01-30 TR PBFREE |
Description | DIODE SCHOTTK 30V 100MA TLM2D3D6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount TLM2D3D6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | 7pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TLM2D3D6 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15092 € | 150,92 € |
| 2.000 | 0,13611 € | 272,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11315 € | 905,20 € |
| 16.000 | 0,10433 € | 1.669,28 € |
| 24.000 | 0,09983 € | 2.395,92 € |
| 40.000 | 0,09478 € | 3.791,20 € |
| 56.000 | 0,09179 € | 5.140,24 € |
| 80.000 | 0,08889 € | 7.111,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

