
CTLM7410-M832D BK | |
|---|---|
DigiKey Part Number | 1514-CTLM7410-M832DBK-ND |
Manufacturer | |
Manufacturer Product Number | CTLM7410-M832D BK |
Description | TRANS 2PNP DUAL 25V 1A TLM832D |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 1A 100MHz 1.65W Surface Mount TLM832D |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V |
Manufacturer Central Semiconductor Corp | Power - Max 1.65W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1A | Package / Case 8-TDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package TLM832D |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

