
CTLM7110-M832D TR | |
|---|---|
DigiKey Part Number | 1514-CTLM7110-M832DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLM7110-M832D TR |
Description | TRANSISTOR |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 1.65W (Ta) Surface Mount TLM832D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 100mA, 1.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.65W (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TLM832D | |
Package / Case |

