
CTLDM7590 TR | |
|---|---|
DigiKey Part Number | CTLDM7590TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLDM7590 TR |
Description | MOSFET P-CH 20V 140MA TLM3D6D8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 140mA (Ta) 125mW (Ta) Surface Mount TLM3D6D8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 10 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 125mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TLM3D6D8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13299 € | 1.329,90 € |
| 20.000 | 0,12909 € | 2.581,80 € |
| Unit Price without VAT: | 0,13299 € |
|---|---|
| Unit Price with VAT: | 0,15826 € |

