
CTLDM304P-M832DS TR | |
|---|---|
DigiKey Part Number | CTLDM304P-M832DSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLDM304P-M832DS TR |
Description | MOSFET 2P-CH 30V 4.2A TLM832DS |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.2A 1.65W Surface Mount TLM832DS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.2A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 15V | |
Power - Max | 1.65W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | TLM832DS | |
Base Product Number |

