Similar

CTLDM303N-M832DS TR | |
|---|---|
DigiKey Part Number | CTLDM303N-M832DSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLDM303N-M832DS TR |
Description | MOSFET 2N-CH 30V 3.6A TLM832DS |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A 1.65W Surface Mount TLM832DS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 13nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 590pF @ 10V |
Part Status Obsolete | Power - Max 1.65W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-TDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 3.6A | Supplier Device Package TLM832DS |
Rds On (Max) @ Id, Vgs 40mOhm @ 1.8A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMN3AMCTA | Diodes Incorporated | 0 | ZXMN3AMCTA-ND | 0,15946 € | Similar |


