
CSTB569 BK | |
|---|---|
DigiKey Part Number | 1514-CSTB569BK-ND |
Manufacturer | |
Manufacturer Product Number | CSTB569 BK |
Description | DIODE STANDARD 10MA DO35 |
Customer Reference | |
Detailed Description | Diode 10mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 3.01 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | - | |
Base Product Number |

