
CSMF05C BK | |
|---|---|
DigiKey Part Number | 1514-CSMF05CBK-ND |
Manufacturer | |
Manufacturer Product Number | CSMF05C BK |
Description | TVS DIODE 5VWM 11VC SOT363 |
Customer Reference | |
Detailed Description | 11V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package |

