
CSL05D BK | |
|---|---|
DigiKey Part Number | CSL05DBK-ND |
Manufacturer | |
Manufacturer Product Number | CSL05D BK |
Description | TVS DIODE 5VWM 12VC SOT23 |
Customer Reference | |
Detailed Description | 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Packaging Bulk | Power - Peak Pulse 400W |
Part Status Obsolete | Power Line Protection No |
Type Zener | Operating Temperature -50°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM05T1G | onsemi | 0 | SM05T1GOSCT-ND | 0,31000 € | Similar |


