CSHD6-40C TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,62226 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHD6-40C TR13 PBFREE

DigiKey Part Number
1514-CSHD6-40CTR13PBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CSHD6-40C TR13 PBFREE
Description
DIODE ARRAY SCHOTTKY 40V 6A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.