
CSHD5-25L TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CSHD5-25LTR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHD5-25LTR13PBFREECT-ND - Cut Tape (CT) 1514-CSHD5-25LTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHD5-25L TR13 PBFREE |
Description | DIODE SCHOTTKY 25V 5A DPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | CSHD5-25L TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,39390 € | 39,39 € |
| 500 | 0,30402 € | 152,01 € |
| 1.000 | 0,27507 € | 275,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24372 € | 609,30 € |
| 5.000 | 0,22433 € | 1.121,65 € |
| 7.500 | 0,21445 € | 1.608,38 € |
| 12.500 | 0,20336 € | 2.542,00 € |
| 17.500 | 0,19679 € | 3.443,82 € |
| 25.000 | 0,19040 € | 4.760,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

