
CSHD3-60 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CSHD3-60TR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHD3-60TR13PBFREECT-ND - Cut Tape (CT) 1514-CSHD3-60TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHD3-60 TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 3A DPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74900 € | 7,49 € |
| 100 | 0,49430 € | 49,43 € |
| 500 | 0,38500 € | 192,50 € |
| 1.000 | 0,34978 € | 349,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31166 € | 779,15 € |
| 5.000 | 0,28810 € | 1.440,50 € |
| 7.500 | 0,27609 € | 2.070,68 € |
| 12.500 | 0,26261 € | 3.282,62 € |
| 17.500 | 0,25463 € | 4.456,03 € |
| 25.000 | 0,24687 € | 6.171,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

