SCR 600 V Standard Recovery Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS92MZ PBFREE

DigiKey Part Number
1514-CS92MZPBFREE-ND
Manufacturer
Manufacturer Product Number
CS92MZ PBFREE
Description
.8A 600V TH SCR
Customer Reference
Detailed Description
SCR 600 V Standard Recovery Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
20 µA
Manufacturer
Central Semiconductor Corp
Current - Hold (Ih) (Max)
5 mA
Packaging
Box
SCR Type
Standard Recovery
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.