SCR 200 V Standard Recovery Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS92BZ TIN/LEAD

DigiKey Part Number
1514-CS92BZTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
CS92BZ TIN/LEAD
Description
.8A 200V TH SCR
Customer Reference
Detailed Description
SCR 200 V Standard Recovery Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
20 µA
Manufacturer
Central Semiconductor Corp
Current - Hold (Ih) (Max)
5 mA
Packaging
Box
SCR Type
Standard Recovery
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Off State
200 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.