Parametric Equivalent

CS92B TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-CS92BTREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS92B TRE PBFREE |
Description | SCR 200V 800MA TO-92 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 800 mA Standard Recovery Through Hole TO-92 |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 60Hz |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (AV)) (Max) 1 A | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS92B TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CS92BTRETIN/LEADTR-ND | 0,22553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20051 € | 802,04 € |
| Unit Price without VAT: | 0,20051 € |
|---|---|
| Unit Price with VAT: | 0,23861 € |

